
* Images are for reference only
APH0840TR68MP
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0840TR68MP
- JLCPCB Part #
- C54123774
- Package
- SMD,8.8x8.2mm
- Description
- 21A 22A 3.8mΩ 680nH Magnetic Shielded Inductor ±20% SMD,8.8x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 775
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 775
In-stock Item Pricing
Qty Unit Price
1+
$0.3207
50+
$0.2541
150+
$0.2256
800+
$0.1899
2400+
$0.1740
4800+
$0.1645
Related Products
Welcome back, may I help you?