
* Images are for reference only
ANTC1608-103F3900FB
Extended
- Manufacturer
- APV
- MFR.Part #
- ANTC1608-103F3900FB
- JLCPCB Part #
- C52155405
- Package
- 0603
- Description
- -40℃~+125℃ 0.8mm 0.8mm 1.6mm 100mW 10kΩ 1mW/℃ 310uA 3900K 3935K 5s ±1% ±1% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3860
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3860
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0269
600+
$0.0227
4000+
$0.0203
8000+
$0.0181
20000+
$0.0169