
* Images are for reference only
APBH3225-600WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH3225-600WTD16
- JLCPCB Part #
- C50326242
- Package
- 1210
- Description
- -55℃~+125℃ 20mΩ 6.2A 60Ω@100MHz ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2909
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2908
In-stock Item Pricing
Qty Unit Price
1+
$0.1089
50+
$0.0867
150+
$0.0755
500+
$0.0672
3000+
$0.0605
6000+
$0.0572
Related Products
Welcome back, may I help you?