
* Images are for reference only
APBH3216-301WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH3216-301WTD16
- JLCPCB Part #
- C50326235
- Package
- 1206
- Description
- -55℃~+125℃ 2.6A 300Ω@100MHz 65mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3960
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3960
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0278
600+
$0.0237
4000+
$0.0211
8000+
$0.0188
20000+
$0.0175
Related Products
Welcome back, may I help you?