
* Images are for reference only
APH0518TR56M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0518TR56M
- JLCPCB Part #
- C54620237
- Package
- SMD,5.4x5.2mm
- Description
- 10mΩ 560nH 8.4A 9.13A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1217
50+
$0.0969
150+
$0.0846
500+
$0.0753
2000+
$0.0679
4000+
$0.0642
Related Products
Welcome back, may I help you?