This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APBH2012-190WTD16

Extended
Manufacturer
APV
MFR.Part #
APBH2012-190WTD16
JLCPCB Part #
C50326189
Package
0805
Description
-55℃~+125℃ 10mΩ 19Ω@100MHz 6.2A 0805 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3950

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3950

In-stock Item Pricing

Qty Unit Price
1+ $0.0131
500+ $0.0102
1500+ $0.0086
4000+ $0.0076
24000+ $0.0068
48000+ $0.0064

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons