
* Images are for reference only
AHW2520C-22NJTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2520C-22NJTF
- JLCPCB Part #
- C7427075
- Package
- SMD,2.9x2.8mm
- Description
- 120mΩ 1A 2.4GHz 22nH 55@150MHz Wire-wound chip inductor ±5% SMD,2.9x2.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 887
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 887
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0519
300+
$0.0450
2000+
$0.0398
4000+
$0.0358
10000+
$0.0337
Related Products
Welcome back, may I help you?