
* Images are for reference only
APMLZ2012M6R8HT000
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLZ2012M6R8HT000
- JLCPCB Part #
- C50325636
- Package
- 0805
- Description
- 1A 250mA 300mΩ 6.8uH ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2123
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2096
In-stock Item Pricing
Qty Unit Price
1+
$0.0864
50+
$0.0689
150+
$0.0601
500+
$0.0535
3000+
$0.0482
6000+
$0.0456
Welcome back, may I help you?