
* Images are for reference only
APBE1005-801WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE1005-801WTD13
- JLCPCB Part #
- C50326012
- Package
- 0402
- Description
- -55℃~+125℃ 270mA 800mΩ 800Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9100
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9100
In-stock Item Pricing
Qty Unit Price
1+
$0.0049
1000+
$0.0038
3000+
$0.0032
10000+
$0.0029
50000+
$0.0026
100000+
$0.0024
Related Products
Welcome back, may I help you?