
* Images are for reference only
AHW2520C-R15JTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2520C-R15JTF
- JLCPCB Part #
- C6808068
- Package
- SMD,2.9x2.8mm
- Description
- 150nH 45@100MHz 580mA 700mΩ 850MHz Wire-wound chip inductor ±5% SMD,2.9x2.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1280
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1280
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
100+
$0.0520
300+
$0.0451
2000+
$0.0399
4000+
$0.0359
10000+
$0.0338
Related Products
Welcome back, may I help you?