
* Images are for reference only
AHW1608FQ1R0MTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1608FQ1R0MTF
- JLCPCB Part #
- C54620316
- Package
- 0603
- Description
- 1.1A 1uH 210mΩ 720mA Wirewound Inductor ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3775
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3775
In-stock Item Pricing
Qty Unit Price
1+
$0.0780
50+
$0.0621
150+
$0.0542
500+
$0.0482
2500+
$0.0435
4000+
$0.0411
Welcome back, may I help you?