
* Images are for reference only
APH0640T100M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0640T100M
- JLCPCB Part #
- C54620214
- Package
- SMD,7x6.6mm
- Description
- 10uH 3.93A 5A 65mΩ Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1594
50+
$0.1264
150+
$0.1122
1000+
$0.0945
2000+
$0.0866
5000+
$0.0817
Related Products
Welcome back, may I help you?