
* Images are for reference only
APBE1608-152WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE1608-152WTD13
- JLCPCB Part #
- C50326040
- Package
- 0603
- Description
- -55℃~+125℃ 1.5kΩ@100MHz 420mA 550mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3250
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3250
In-stock Item Pricing
Qty Unit Price
1+
$0.0150
500+
$0.0117
1500+
$0.0099
4000+
$0.0088
24000+
$0.0078
48000+
$0.0073
Welcome back, may I help you?