
* Images are for reference only
AHW1608FQ4R7MTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1608FQ4R7MTF
- JLCPCB Part #
- C54620318
- Package
- 0603
- Description
- 4.7uH 400mA 450mA 700mΩ Wirewound Inductor ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3960
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3960
In-stock Item Pricing
Qty Unit Price
1+
$0.0782
50+
$0.0622
150+
$0.0543
500+
$0.0483
2500+
$0.0437
4000+
$0.0412
Related Products
Welcome back, may I help you?