
* Images are for reference only
PTKM10-50H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM10-50H
- JLCPCB Part #
- C17237171
- Package
- Plugin,D=15.9mm
- Description
- 1.7A 10mΩ 10uH 7.36A ±10% Plugin,D=15.9mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7772
200+
$11.0835
500+
$10.7130
1000+
$10.5310
Welcome back, may I help you?