
* Images are for reference only
PT10-530HM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PT10-530HM
- JLCPCB Part #
- C17603946
- Package
- Plugin,D=13.5mm
- Description
- 10uH 20mΩ 4.9A ±15% Plugin,D=13.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4755
200+
$5.7767
500+
$5.5835
1000+
$5.4885