
* Images are for reference only
PTKM100R-50H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM100R-50H
- JLCPCB Part #
- C17205520
- Package
- Plugin,D=15.9mm
- Description
- 100uH 3.14A 500mA 55mΩ ±10% Plugin,D=15.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6371
200+
$11.0276
500+
$10.6590
1000+
$10.4779
Welcome back, may I help you?