This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTKM1000R-894

Extended
Manufacturer
API Delevan
MFR.Part #
PTKM1000R-894
JLCPCB Part #
C17572575
Package
Plugin,33x16.5mm
Description
1A 1mH 2.4A 235mΩ ±10% 插件,33x16.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.1688
200+ $14.0328
500+ $13.5640
1000+ $13.3321
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons