
* Images are for reference only
4445R-13J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4445R-13J
- JLCPCB Part #
- C17543308
- Package
- Plugin,5.3x2.8mm
- Description
- 100nH 2.2A 40mΩ ±5% Plugin,5.3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.2509
200+
$26.0352
500+
$25.1658
1000+
$24.7367