
* Images are for reference only
PTHF75R-50H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF75R-50H
- JLCPCB Part #
- C17336007
- Package
- Plugin,D=15.9mm
- Description
- 1.6A 3.47A 45mΩ 75uH ±10% 插件,D=15.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9152
200+
$20.7157
500+
$20.0237
1000+
$19.6818
Welcome back, may I help you?