
* Images are for reference only
PTHF500R-894H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF500R-894H
- JLCPCB Part #
- C17324470
- Package
- Plugin,D=33mm
- Description
- 131mΩ 3.1A 3.4A 500uH ±10% Plugin,D=33mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9152
200+
$20.7157
500+
$20.0237
1000+
$19.6818
Welcome back, may I help you?