
* Images are for reference only
PTHF250-50H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF250-50H
- JLCPCB Part #
- C17202156
- Package
- Plugin,D=15.9mm
- Description
- 1.84A 160mΩ 250uH 900mA ±10% Plugin,D=15.9mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.2352
200+
$20.4437
500+
$19.7605
1000+
$19.4230
Welcome back, may I help you?