
* Images are for reference only
PT400-1500HM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PT400-1500HM
- JLCPCB Part #
- C17340268
- Package
- Plugin,D=38.1mm
- Description
- 180mΩ 4.7A 400uH ±15% 插件,D=38.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0588
200+
$7.6053
500+
$7.3500
1000+
$7.2248
Welcome back, may I help you?