
* Images are for reference only
P160-334HS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P160-334HS
- JLCPCB Part #
- C17506784
- Package
- SMD,3.9x3.2mm
- Description
- 101mA 12Ω 330uH 84mA ±3% SMD,3.9x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.8992
200+
$22.7033
500+
$21.9447
1000+
$21.5694
Welcome back, may I help you?