
MIL2510-66K
- Manufacturer
- MFR.Part #
- MIL2510-66K
- JLCPCB Part #
- C17416267
- Package
- SMD,6.5x2.7mm
- Description
- 12Ω 56uH 62mA ±10% SMD,6.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,6.5x2.7mm | |
| Inductance | 56uH | |
| Tolerance | ±10% | |
| Current Rating | 62mA | |
| DC Resistance(DCR) | 12Ω |

* Images are for reference only
MIL2510-66K
Extended- Manufacturer
- MFR.Part #
- MIL2510-66K
- JLCPCB Part #
- C17416267
- Package
- SMD,6.5x2.7mm
- Description
- 12Ω 56uH 62mA ±10% SMD,6.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MIL2510-66K
Extended- Manufacturer
- MFR.Part #
- MIL2510-66K
- JLCPCB Part #
- C17416267
- Package
- SMD,6.5x2.7mm
- Description
- 12Ω 56uH 62mA ±10% SMD,6.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIL2510-66K Specifications
MIL2510-66K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,6.5x2.7mm | |
| Inductance | 56uH | |
| Tolerance | ±10% | |
| Current Rating | 62mA | |
| DC Resistance(DCR) | 12Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIL2510-66K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIL2510-66K Schematic Symbol & PCB Footprint
The MIL2510-66K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.