
* Images are for reference only
4669-272M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4669-272M
- JLCPCB Part #
- C19301211
- Package
- Plugin,P=7.62mm
- Description
- 2.15A 2.7uH 28mΩ 40@7.9MHz ±20% 插件,P=7.62mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1126
200+
$3.6360
500+
$3.5150
1000+
$3.4553
Welcome back, may I help you?