
* Images are for reference only
PT5-800HM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PT5-800HM
- JLCPCB Part #
- C17254958
- Package
- Plugin,D=20.3mm
- Description
- 10.6A 10mΩ 5uH ±15% Plugin,D=20.3mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0917
200+
$3.6284
500+
$3.5066
1000+
$3.4473
Welcome back, may I help you?