
* Images are for reference only
4426-7
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4426-7
- JLCPCB Part #
- C7019909
- Package
- SMD,3.7x3.1mm
- Description
- 22nH 3A ±5% SMD,3.7x3.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6067
200+
$1.4398
400+
$1.3914
800+
$1.3672
Welcome back, may I help you?