
4590-126J
- Manufacturer
- MFR.Part #
- 4590-126J
- JLCPCB Part #
- C17523597
- Package
- Plugin,D11.6xL22.9mm
- Description
- 12mH 170mA 265mA 9.34Ω ±5% Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D11.6xL22.9mm | |
| Current - Saturation(Isat) | 170mA | |
| Inductance | 12mH | |
| Tolerance | ±5% | |
| Current Rating | 265mA | |
| DC Resistance(DCR) | 9.34Ω |

* Images are for reference only
4590-126J
Extended- Manufacturer
- MFR.Part #
- 4590-126J
- JLCPCB Part #
- C17523597
- Package
- Plugin,D11.6xL22.9mm
- Description
- 12mH 170mA 265mA 9.34Ω ±5% Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4590-126J
Extended- Manufacturer
- MFR.Part #
- 4590-126J
- JLCPCB Part #
- C17523597
- Package
- Plugin,D11.6xL22.9mm
- Description
- 12mH 170mA 265mA 9.34Ω ±5% Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4590-126J Specifications
4590-126J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D11.6xL22.9mm | |
| Current - Saturation(Isat) | 170mA | |
| Inductance | 12mH | |
| Tolerance | ±5% | |
| Current Rating | 265mA | |
| DC Resistance(DCR) | 9.34Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4590-126J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4590-126J Schematic Symbol & PCB Footprint
The 4590-126J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.