
* Images are for reference only
4212R-4
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4212R-4
- JLCPCB Part #
- C5499956
- Package
- Plugin
- Description
- 1 375Ω@100MHz Plugin Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7019
200+
$0.6792
500+
$0.6567
1000+
$0.6455
Welcome back, may I help you?