
* Images are for reference only
P160-823HS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P160-823HS
- JLCPCB Part #
- C17249770
- Package
- SMD,3.9x3.2mm
- Description
- 169mA 196mA 3.2Ω 82uH ±3% SMD,3.9x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.4637
200+
$23.7266
500+
$22.9345
1000+
$22.5432