This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

103R-470M

Extended
Manufacturer
API Delevan
MFR.Part #
103R-470M
JLCPCB Part #
C17202149
Package
SMD,2.5x2.5mm
Description
145mΩ 47nH 820mA ±20% SMD,2.5x2.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9363
200+ $9.5511
500+ $9.2316
1000+ $9.0743
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons