
* Images are for reference only
5400-566G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 5400-566G
- JLCPCB Part #
- C7187213
- Package
- Plugin,D=33mm
- Description
- 5.83Ω 56mH 86mA 86mA ±2% 插件,D=33mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.9253
250+
$53.4381
500+
$51.6515
1000+
$50.7695
Welcome back, may I help you?