
* Images are for reference only
250ARUP471M06A4L05T
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 250ARUP471M06A4L05T
- JLCPCB Part #
- C2938714
- Package
- Plugin,D6.3xL14mm
- Description
- -55℃~+105℃ 14mm 2000hrs@105℃ 25V 470uF 6.3mm Polymer ±20% 插件,D6.3xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 743
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 743
In-stock Item Pricing
Qty Unit Price
1+
$0.2038
50+
$0.1630
150+
$0.1457
500+
$0.1239
2000+
$0.1142
4000+
$0.1084
Related Products
Welcome back, may I help you?