
* Images are for reference only
6R3ARCP561M06X8T
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 6R3ARCP561M06X8T
- JLCPCB Part #
- C5379961
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 13mΩ@300kHz 2.5mm 4.7A@100kHz 560uF 6.3V 6.3mm 8mm Polymer ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 294
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.0850
50+
$0.0680
150+
$0.0595
500+
$0.0532
2000+
$0.0463
4000+
$0.0437
Related Products
Welcome back, may I help you?