


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | APAQ Tech | |
| Package | Plugin,6.3x9mm | |
| Type | Polymer | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 560uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6R3AR5K561M0609CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | APAQ Tech | |
| Package | Plugin,6.3x9mm | |
| Type | Polymer | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 560uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6R3AR5K561M0609CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6R3AR5K561M0609CT datasheets or manufacturer documentation.
Datasheet: 6R3AR5K561M0609CT Datasheet (PDF)
The 6R3AR5K561M0609CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.