This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

250ARUP561M06A6L05P26

Extended
Manufacturer
APAQ Tech
MFR.Part #
250ARUP561M06A6L05P26
JLCPCB Part #
C2938716
Package
Plugin,D6.3xL16mm
Description
-55℃~+105℃ 16mm 2000hrs@105℃ 25V 560uF 6.3mm Polymer ±20% 插件,D6.3xL16mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $0.2468
50+ $0.1959
150+ $0.1740
500+ $0.1307
2500+ $0.1185
5000+ $0.1113

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons