
* Images are for reference only
6R3AREP152M10A2T
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 6R3AREP152M10A2T
- JLCPCB Part #
- C2681208
- Package
- Plugin,D10xL11.5mm
- Description
- -55℃~+105℃ 10mm 11.5mm 1500uF 2000hrs@105℃ 6.3V ±20% 插件,D10xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 410
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$0.2593
50+
$0.2075
150+
$0.1853
650+
$0.1380
2600+
$0.1256
5200+
$0.1182
Related Products
Welcome back, may I help you?