* Images are for reference only
SFH 309-4/5
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 309-4/5
- JLCPCB Part #
- C2900250
- Package
- Plugin
- Description
- 15mA 165mW 35V 200nA 860nm Plugin Phototransistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFH 309-4/5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFH 309-4/5 technical specifications, attributes, and parameters.
SFH 309-4/5 symbol, PCB footprint from the free EasyEDA PCB design tool.
SFH 309-4/5 datasheets or manufacturer documentation.
Datasheet: SFH 309-4/5 Datasheet (PDF)
Minimum: 32
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
KB CSLNM1.14-3V6A-46-0-S
OSRAM Opto Semicon
$2.814
-
KP CSLNM1.F1-7N6P-A-0-1000-R18
OSRAM Opto Semicon
$6.975
-
KR CSLNM1.23-5L8L-24-0-1000-R18
OSRAM Opto Semicon
$4.95
-
KW CSLNM1.TG-8M7N-ebvF46fcbB46-15B5-S
OSRAM Opto Semicon
$2.736
-
SFH 2240
OSRAM Opto Semicon
$4.671
-
LB G6SP-BACB-35-47
OSRAM Opto Semicon
$1.62