This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LB G6SP-BACB-35-47

Extended
Manufacturer
OSRAM Opto Semicon
MFR.Part #
LB G6SP-BACB-35-47
JLCPCB Part #
C2900484
Package
SMD,3.5x3.2mm
Description
-40℃~+110℃ 1.8cd~4.5cd 120° 140mA 3.3V 465nm 470nm Blue Water Clear SMD,3.5x3.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.8085
10+ $0.7908
30+ $0.7795
100+ $0.7682

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons