
* Images are for reference only
SFH 300
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 300
- JLCPCB Part #
- C2900240
- Package
- Plugin
- Description
- -40℃~+100℃ 200mW 35V 50mA 50nA 880nm 插件 Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2905
200+
$0.1125
500+
$0.1085
1000+
$0.1065
Welcome back, may I help you?