
* Images are for reference only
SFH 310-2/3
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 310-2/3
- JLCPCB Part #
- C2900259
- Package
- Plugin
- Description
- -40℃~+100℃ 165mW 50mA 50nA 70V 880nm 插件 Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5017
10+
$0.3975
30+
$0.3526
100+
$0.2965
500+
$0.2709
1000+
$0.2565
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?