
* Images are for reference only
AJTF102M2GF0250A063E
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- AJTF102M2GF0250A063E
- JLCPCB Part #
- C2766212
- Package
- Plugin,P=10mm
- Description
- 1nF 400V CQC、UL、VDE、ENEC Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0294
1000+
$0.0226
2000+
$0.0199
10000+
$0.0176
20000+
$0.0165
Related Products
Welcome back, may I help you?