
* Images are for reference only
228CB0026
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0026
- JLCPCB Part #
- C52120685
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 10uF 600V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$0.9273
10+
$0.7666
50+
$0.6862
100+
$0.6059
500+
$0.5593
1000+
$0.5336