
* Images are for reference only
ERS1AM152W16OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1AM152W16OT
- JLCPCB Part #
- C724614
- Package
- Plugin,D12.5xL16mm
- Description
- 10V 12.5mm 1500uF 16mm ±20% 插件,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2764
200+
$0.1071
500+
$0.1032
1000+
$0.1015
Related Products
Welcome back, may I help you?