This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DME-M-02-RA-E

Extended
Manufacturer
ADAM TECH
MFR.Part #
DME-M-02-RA-E
JLCPCB Part #
C17352473
Package
Push-Pull
Description
-55℃~+105℃ 1 13A 1x2P 2 2P 6.35mm 600V PA66 Phosphor bronze Right Angle Tin UL94V-2 White 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 192

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5646
192+ $0.2259
576+ $0.2178
960+ $0.2146
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons