This website requires JavaScript.
no-image

* Images are for reference only

DME-M-04-RA-E

Extended
Manufacturer
ADAM TECH
MFR.Part #
DME-M-04-RA-E
JLCPCB Part #
C17646793
Package
Push-Pull
Description
-55℃~+105℃ 1 13A 1x4P 4 4P 6.35mm 600V PA66 Phosphor Bronze Right Angle Tin UL94V-2 White Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 128

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7382
256+ $0.2959
512+ $0.2847
1024+ $0.2799
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons