
* Images are for reference only
125SH-B-04-TR-SMT-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 125SH-B-04-TR-SMT-T/R
- JLCPCB Part #
- C17673043
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x4P 4 4P Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5437
200+
$0.2178
500+
$0.2098
1500+
$0.2065
Welcome back, may I help you?