
* Images are for reference only
DC37-PL-24
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DC37-PL-24
- JLCPCB Part #
- C17364579
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 250V 37P 3A Black Male Right Angle Standard D-Sub 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2396
200+
$1.6927
480+
$1.6361
1000+
$1.6071
Welcome back, may I help you?