This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATA010A0X3-SRZ

Extended
Manufacturer
ABB
MFR.Part #
ATA010A0X3-SRZ
JLCPCB Part #
C7218108
Package
SMD-7P,33x13.5mm
Description
1 10A 8.3V~14V 800mV~5.5V 93% SMD-7P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.8658
250+ $15.9074
500+ $15.3759
1000+ $15.1134
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons